DT04-08PA-P021 | |
---|---|
DigiKey Part Number | 1734-DT04-08PA-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-P021 |
Description | REC, 8P, GRY, BUSBAR 1X8, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-P021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.56000 | ¥140.56 |
10 | ¥121.82400 | ¥1,218.24 |
30 | ¥115.46433 | ¥3,463.93 |
60 | ¥113.79017 | ¥6,827.41 |
90 | ¥100.40333 | ¥9,036.30 |
240 | ¥93.70996 | ¥22,490.39 |
450 | ¥91.70200 | ¥41,265.90 |
960 | ¥87.01655 | ¥83,535.89 |