09110006122 | |
---|---|
DigiKey Part Number | 1195-4343-ND |
Manufacturer | |
Manufacturer Product Number | 09110006122 |
Description | CONTACT H.D. CRIMP PIN 1/0AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.02000 | ¥148.02 |
10 | ¥128.27800 | ¥1,282.78 |
26 | ¥121.58077 | ¥3,161.10 |
50 | ¥119.81720 | ¥5,990.86 |
100 | ¥105.72180 | ¥10,572.18 |
250 | ¥98.67364 | ¥24,668.41 |
500 | ¥96.55912 | ¥48,279.56 |