DT04-4P-P021 | |
---|---|
DigiKey Part Number | 1734-DT04-4P-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-P021 |
Description | REC, 4P, GRY, BUSBAR, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-P021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.19000 | ¥102.19 |
10 | ¥90.57600 | ¥905.76 |
25 | ¥87.09200 | ¥2,177.30 |
40 | ¥83.60750 | ¥3,344.30 |
80 | ¥78.96338 | ¥6,317.07 |
240 | ¥71.99550 | ¥17,278.92 |
440 | ¥67.35066 | ¥29,634.29 |
960 | ¥61.77689 | ¥59,305.81 |