09990000856 | |
---|---|
DigiKey Part Number | 1195-8554-ND |
Manufacturer | |
Manufacturer Product Number | 09990000856 |
Description | HYDRAULIC CRIMP TOOL 60KN CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 50mm² |
Datasheet | Datasheet |
EDA/CAD Models | 09990000856 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 50mm² | |
Specifications | - | |
Compatible Tools | 09990000851 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,256.80000 | ¥2,256.80 |
5 | ¥2,184.00200 | ¥10,920.01 |
10 | ¥2,111.20700 | ¥21,112.07 |
25 | ¥2,038.40200 | ¥50,960.05 |