09110006228 | |
---|---|
DigiKey Part Number | 09110006228-ND |
Manufacturer | |
Manufacturer Product Number | 09110006228 |
Description | CONTACT H.D. CRIMP SOCKET 1/0AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006228 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.55000 | ¥334.55 |
10 | ¥292.97500 | ¥2,929.75 |
25 | ¥280.31240 | ¥7,007.81 |
50 | ¥271.27000 | ¥13,563.50 |
100 | ¥262.22690 | ¥26,222.69 |
250 | ¥247.75944 | ¥61,939.86 |