09140013003 | |
---|---|
DigiKey Part Number | 1195-09140013003-ND |
Manufacturer | |
Manufacturer Product Number | 09140013003 |
Description | HAN 200AMP MODULE MALE CRIMP - P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 200A | |
Contact Type | Han® TC 200 | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥117.90900 | ¥1,179.09 |
25 | ¥113.37080 | ¥2,834.27 |
50 | ¥108.83740 | ¥5,441.87 |
100 | ¥102.79090 | ¥10,279.09 |
250 | ¥93.72084 | ¥23,430.21 |
500 | ¥87.67430 | ¥43,837.15 |
1,000 | ¥80.41848 | ¥80,418.48 |