63475-2 | |
---|---|
DigiKey Part Number | A27787TR-ND - Tape & Reel (TR) A27787CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63475-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63475-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.74200 | ¥18.55 |
50 | ¥0.70280 | ¥35.14 |
100 | ¥0.66500 | ¥66.50 |
250 | ¥0.61900 | ¥154.75 |
500 | ¥0.58338 | ¥291.69 |
1,000 | ¥0.55277 | ¥552.77 |
2,500 | ¥0.51200 | ¥1,280.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.40756 | ¥8,151.20 |
40,000 | ¥0.36426 | ¥14,570.40 |
60,000 | ¥0.31586 | ¥18,951.60 |