350196-1 | |
---|---|
DigiKey Part Number | A100555TR-ND - Tape & Reel (TR) A100555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350196-1 |
Description | CONN TERM RCPT 20-26AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-26 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350196-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-26 AWG | |
Length - Overall | 0.390" (9.91mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.040" ~ 0.110" (1.02mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.17560 | ¥29.39 |
50 | ¥1.11660 | ¥55.83 |
100 | ¥1.05500 | ¥105.50 |
250 | ¥0.98256 | ¥245.64 |
500 | ¥0.92590 | ¥462.95 |
1,000 | ¥0.87738 | ¥877.38 |
2,500 | ¥0.81267 | ¥2,031.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64690 | ¥6,469.00 |
30,000 | ¥0.57817 | ¥17,345.10 |
50,000 | ¥0.50135 | ¥25,067.50 |