MICROSMD010F-2 | |
---|---|
DigiKey Part Number | MICROSMD010F-2TR-ND - Tape & Reel (TR) MICROSMD010F-2CT-ND - Cut Tape (CT) MICROSMD010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD010F-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD010F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 2.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
5 | ¥2.80800 | ¥14.04 |
10 | ¥2.71700 | ¥27.17 |
50 | ¥2.28220 | ¥114.11 |
100 | ¥1.89560 | ¥189.56 |
250 | ¥1.72300 | ¥430.75 |
500 | ¥1.46458 | ¥732.29 |
1,000 | ¥1.29226 | ¥1,292.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06728 | ¥4,269.12 |
8,000 | ¥1.06621 | ¥8,529.68 |