MF-SM100-2 | |
---|---|
DigiKey Part Number | MF-SM100TR-ND - Tape & Reel (TR) MF-SM100CT-ND - Cut Tape (CT) MF-SM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM100-2 |
Description | PTC RESET FUSE 30V 1.1A 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 80 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.97200 | ¥14.86 |
10 | ¥2.87300 | ¥28.73 |
50 | ¥2.41700 | ¥120.85 |
100 | ¥2.00650 | ¥200.65 |
250 | ¥1.82420 | ¥456.05 |
500 | ¥1.55066 | ¥775.33 |
1,000 | ¥1.36816 | ¥1,368.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27696 | ¥2,553.92 |
4,000 | ¥1.25415 | ¥5,016.60 |
6,000 | ¥1.23135 | ¥7,388.10 |
10,000 | ¥1.18574 | ¥11,857.40 |