742C083100JP | |
---|---|
DigiKey Part Number | 742C083100JPTR-ND - Tape & Reel (TR) 742C083100JPCT-ND - Cut Tape (CT) 742C083100JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083100JP |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083100JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.69280 | ¥17.32 |
50 | ¥0.58620 | ¥29.31 |
100 | ¥0.50000 | ¥50.00 |
250 | ¥0.40720 | ¥101.80 |
500 | ¥0.35072 | ¥175.36 |
1,000 | ¥0.30360 | ¥303.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22204 | ¥1,110.20 |
10,000 | ¥0.19609 | ¥1,960.90 |
15,000 | ¥0.18291 | ¥2,743.65 |
25,000 | ¥0.16812 | ¥4,203.00 |
35,000 | ¥0.16563 | ¥5,797.05 |