APA2107ZGC/G | |
---|---|
DigiKey Part Number | 754-2103-2-ND - Tape & Reel (TR) 754-2103-1-ND - Cut Tape (CT) 754-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107ZGC/G |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107ZGC/G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93900 | ¥49.39 |
100 | ¥3.23900 | ¥323.90 |
1,000 | ¥2.55691 | ¥2,556.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38009 | ¥4,760.18 |
6,000 | ¥2.29510 | ¥13,770.60 |
10,000 | ¥2.26109 | ¥22,610.90 |