Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,600 In Stock | 1 : ¥77.17000 Cut Tape (CT) 1,000 : ¥43.19375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
5,538 In Stock | 1 : ¥89.40000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
25,980 In Stock | 1 : ¥102.70000 Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
11,621 In Stock | 1 : ¥112.72000 Cut Tape (CT) 400 : ¥70.45120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
2,990 In Stock | 1 : ¥116.58000 Tube | Tube | Active | Board Mount | Absolute | 14.5PSI (100kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
1,272 In Stock | 1 : ¥121.18000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
340 In Stock | 1 : ¥146.87000 Cut Tape (CT) 1,000 : ¥84.16257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
1,123 In Stock | 1 : ¥149.99000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
532 In Stock | 1 : ¥151.06000 Cut Tape (CT) 300 : ¥94.39963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 145.04PSI (1000kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
1,485 In Stock | 1 : ¥151.96000 Cut Tape (CT) 300 : ¥94.95297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
2,091 In Stock | 1 : ¥152.21000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 145.04PSI (1000kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
980 In Stock | 1 : ¥157.95000 Cut Tape (CT) 1,000 : ¥90.48168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
496 In Stock | 1 : ¥161.27000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
6,711 In Stock | 1 : ¥167.13000 Tray | Tray | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | - | - | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
616 In Stock | 1 : ¥167.13000 Tray | Tray | Active | Board Mount | Differential | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
2,287 In Stock | 1 : ¥169.37000 Tube | Tube | Active | Board Mount | Vacuum | -7.25PSI (-50kPa) | Analog Voltage | 0.06 V ~ 2.82 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Amplified Output, Temperature Compensated | Gull Wing | -29.01PSI (-200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
9,647 In Stock | 1 : ¥172.57000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
213 In Stock | 1 : ¥181.16000 Cut Tape (CT) 300 : ¥113.24557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.12 V ~ 2.8 V | ±1.5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | ||
1,452 In Stock | 1 : ¥182.52000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | - | No Port | Temperature Compensated | Gull Wing | 145.04PSI (1000kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
3,206 In Stock | 1 : ¥176.67000 Tray | Tray | Active | Board Mount | Differential | 0.57PSI (3.92kPa) | Analog Voltage | 1 V ~ 4.9 V | - | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
896 In Stock | 1 : ¥178.40000 Cut Tape (CT) 300 : ¥111.50667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
7,164 In Stock | 1 : ¥188.05000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
1,149 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
975 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | - | No Port | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - | |||
704 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Differential | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | - | - | Through Hole | 4-SIP Module | - |