MPXH6115AC6U | |
---|---|
DigiKey Part Number | MPXH6115AC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXH6115AC6U |
Description | SENSOR 16.68PSIA 0.13" 4.7V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.7 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXH6115AC6U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.27000 | ¥161.27 |
10 | ¥127.69700 | ¥1,276.97 |
25 | ¥120.97560 | ¥3,024.39 |
110 | ¥104.17309 | ¥11,459.04 |
550 | ¥97.45269 | ¥53,598.98 |