Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,164 In Stock | 1 : ¥188.05000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
105 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | - | No Port | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
2,095 In Stock | 1 : ¥183.16000 Tray | Tray | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.92mm) Tube | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - |