MPX2050GP | |
---|---|
DigiKey Part Number | MPX2050GP-ND |
Manufacturer | |
Manufacturer Product Number | MPX2050GP |
Description | SENSOR 7.25PSIG 0.19" .04V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.16000 | ¥183.16 |
10 | ¥152.60400 | ¥1,526.04 |
25 | ¥135.15960 | ¥3,378.99 |
100 | ¥130.80020 | ¥13,080.02 |
500 | ¥122.08012 | ¥61,040.06 |