MPXH6250A6U | |
---|---|
DigiKey Part Number | MPXH6250A6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXH6250A6U |
Description | SENSOR 36.26PSIA 4.9V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MPXH6250A6U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.52000 | ¥182.52 |
10 | ¥144.51200 | ¥1,445.12 |
25 | ¥136.90360 | ¥3,422.59 |
130 | ¥117.88962 | ¥15,325.65 |
520 | ¥110.28367 | ¥57,347.51 |