Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥178.40000 Cut Tape (CT) 300 : ¥111.50667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
66 In Stock | 1 : ¥176.35000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | - | No Port | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | - | No Port | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP |