MP3V5010DP | |
---|---|
DigiKey Part Number | MP3V5010DP-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5010DP |
Description | SENSOR 1.45PSID 0.13" 3.1V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.1 V ~ 3.1 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | MP3V5010DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.1 V ~ 3.1 V | |
Accuracy | ±5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.83000 | ¥92.83 |
5 | ¥92.71000 | ¥463.55 |
10 | ¥92.64200 | ¥926.42 |
25 | ¥92.56040 | ¥2,314.01 |
40 | ¥92.51675 | ¥3,700.67 |
80 | ¥92.45300 | ¥7,396.24 |
440 | ¥92.29530 | ¥40,609.93 |