TLE8250GVIOXUMA5 | |
---|---|
DigiKey Part Number | 448-TLE8250GVIOXUMA5TR-ND - Tape & Reel (TR) 448-TLE8250GVIOXUMA5CT-ND - Cut Tape (CT) 448-TLE8250GVIOXUMA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8250GVIOXUMA5 |
Description | IC TRANSCEIVER HALF 1/1 DSO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥16.84900 | ¥168.49 |
25 | ¥14.47520 | ¥361.88 |
100 | ¥11.80510 | ¥1,180.51 |
250 | ¥10.50500 | ¥2,626.25 |
500 | ¥9.71118 | ¥4,855.59 |
1,000 | ¥9.05126 | ¥9,051.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.52644 | ¥18,816.10 |