Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.25A, Series 625mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
232 In Stock | 1 : ¥182.71000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 22V, Series 44V | Parallel 454mA, Series 227mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 55.00mm L x 55.00mm W | 26.00mm | 4000Vrms | 0.556 lb (252.2 g) | |||
433 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.082A, Series 1.041A | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
190 In Stock | 1 : ¥111.21000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 178mA, Series 89mA | Dual | Dual | No | 1.6VA | Through Hole | PC Pin | 39.60mm L x 39.60mm W | 18.50mm | 4000Vrms | 0.177 lb (80.29 g) | |||
107 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 834mA, Series 417mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
71 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 22V, Series 44V | Parallel 1.136A, Series 568mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
60 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.388A, Series 694mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
23 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 2.754A, Series 1.377A | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
21 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 3.57A, Series 1.785A | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
6 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1.664A, Series 832mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
85 In Stock | 1 : ¥114.81000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 1A, Series 500mA | Dual | Dual | No | 7VA | Through Hole | PC Pin | 49.70mm L x 49.70mm W | 23.10mm | 4000Vrms | 0.384 lb (174.18 g) | |||
37 In Stock | 1 : ¥119.78000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 356mA, Series 178mA | Dual | Dual | No | 3.2VA | Through Hole | PC Pin | 44.70mm L x 44.70mm W | 19.50mm | 4000Vrms | 0.243 lb (110.22 g) | |||
6 In Stock | 1 : ¥157.68000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 584mA, Series 292mA | Dual | Dual | No | 7VA | Through Hole | PC Pin | 49.70mm L x 49.70mm W | 23.10mm | 4000Vrms | 0.384 lb (174.18 g) | |||
31 In Stock | 1 : ¥158.19000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 88mA, Series 44mA | Dual | Dual | No | 1.6VA | Through Hole | PC Pin | 39.60mm L x 39.60mm W | 18.50mm | 4000Vrms | 0.177 lb (80.29 g) | |||
22 In Stock | 1 : ¥158.19000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 228mA, Series 114mA | Dual | Dual | No | 1.6VA | Through Hole | PC Pin | 39.60mm L x 39.60mm W | 18.50mm | 4000Vrms | 0.177 lb (80.29 g) | |||
20 In Stock | 1 : ¥182.71000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 1.428A, Series 714mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 55.00mm L x 55.00mm W | 26.00mm | 4000Vrms | 0.556 lb (252.2 g) | |||
17 In Stock | 1 : ¥182.71000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 556mA, Series 278mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 55.00mm L x 55.00mm W | 26.00mm | 4000Vrms | 0.556 lb (252.2 g) | |||
37 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 22V, Series 44V | Parallel 682mA, Series 341mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
26 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 1.666A, Series 833mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
20 In Stock | 1 : ¥270.85000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 5A, Series 2.5A | Dual | Dual | No | 35VA | Through Hole | PC Pin | 72.00mm L x 72.00mm W | 37.50mm | 4000Vrms | 1.3 lbs (589.7 g) | |||
11 In Stock | 1 : ¥270.85000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 3.888A, Series 1.944A | Dual | Dual | No | 35VA | Through Hole | PC Pin | 72.00mm L x 72.00mm W | 37.50mm | 4000Vrms | 1.3 lbs (589.7 g) | |||
18 In Stock | 1 : ¥132.98000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 834mA, Series 417mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 55.00mm L x 55.00mm W | 26.00mm | 4000Vrms | 0.556 lb (252.2 g) | |||
7 In Stock | 1 : ¥180.91000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 7V, Series 14V | Parallel 714mA, Series 357mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 49.70mm L x 49.70mm W | 19.50mm | 4000Vrms | 0.319 lb (144.7 g) | |||
6 In Stock | 1 : ¥297.35000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 2.778A, Series 1.389A | Dual | Dual | No | 50VA | Through Hole | PC Pin | 82.40mm L x 82.40mm W | 37.50mm | 4000Vrms | 1.8 lbs (816.5 g) | |||
23 In Stock | 1 : ¥157.68000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 388mA, Series 194mA | Dual | Dual | No | 7VA | Through Hole | PC Pin | 49.70mm L x 49.70mm W | 23.10mm | 4000Vrms | 0.384 lb (174.18 g) |