9-1462038-9 | |
---|---|
DigiKey Part Number | PB1172TR-ND - Tape & Reel (TR) PB1172CT-ND - Cut Tape (CT) PB1172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1462038-9 |
Description | RELAY TELECOM DPDT 5A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1462038-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.87000 | ¥44.87 |
10 | ¥42.04400 | ¥420.44 |
25 | ¥37.37440 | ¥934.36 |
50 | ¥35.50460 | ¥1,775.23 |
100 | ¥33.63570 | ¥3,363.57 |
250 | ¥29.89808 | ¥7,474.52 |
500 | ¥28.02936 | ¥14,014.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.16082 | ¥26,160.82 |
3,000 | ¥25.69367 | ¥77,081.01 |