Surface Mount Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
2,713 In Stock | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 8.3 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 18 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
3,591 In Stock | 1 : ¥52.20000 Cut Tape (CT) 1,000 : ¥30.45952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
4,433 In Stock | 1 : ¥37.45000 Cut Tape (CT) 1,000 : ¥21.86513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
477 In Stock | 1 : ¥39.42000 Cut Tape (CT) 1,000 : ¥23.00263 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
11,934 In Stock | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
8,579 In Stock | 1 : ¥49.43000 Cut Tape (CT) 1,000 : ¥28.81648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 2.4VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 41.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 1.8 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
1,858 In Stock | 1 : ¥55.24000 Cut Tape (CT) 1,000 : ¥32.22895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 22.2 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
2,000 In Stock | 1,000 : ¥26.66788 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 15.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 6.75 VDC | 0.9 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
5,759 In Stock | 1 : ¥33.79000 Cut Tape (CT) 1,000 : ¥24.80388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 8.3 mA | Latching, Single Coil | - | J Lead | Sealed - Hermetically | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
119,629 In Stock | 1 : ¥29.05000 Cut Tape (CT) 1,000 : ¥16.93600 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Surface Mount | 2.4VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 41.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 13 : ¥1,927.92308 Bulk | Bulk | Active | Surface Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81385 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | Gull Wing | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81385 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.57218 Tube | Tube | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.57218 Tube | Tube | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.95134 Tube | Tube | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | Gull Wing | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO), Gold (Au) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Tube | Tube | Active | Surface Mount | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.45690 Tube | Tube | Active | Surface Mount | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.46800 Tube | Tube | Active | Surface Mount | 48VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 7.5 mA | Non Latching | - | Gull Wing | Sealed - Flux Protection | Class B | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | cURus, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥22.74985 Bulk | Bulk | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 33 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 2.4 VDC | 0.3 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.88734 Bulk | Bulk | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥31.72340 Bulk | Bulk | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - |