7-1462039-0 | |
---|---|
DigiKey Part Number | 7-1462039-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1462039-0 |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7-1462039-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.72340 | ¥63,446.80 |