Telecom Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,202 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
8,632 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28.1 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
904 In Stock | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 8.3 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 18 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
8,179 In Stock | 1 : ¥52.38000 Cut Tape (CT) 1,000 : ¥34.88409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 11.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
6,531 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 12.5 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
2,544 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
3,178 In Stock | 1 : ¥12.96000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
4,433 In Stock | 1 : ¥37.45000 Cut Tape (CT) 1,000 : ¥21.86513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
357 In Stock | 1 : ¥39.42000 Cut Tape (CT) 1,000 : ¥23.00263 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
12,902 In Stock | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
414 In Stock | 1 : ¥48.09000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
8,579 In Stock | 1 : ¥49.43000 Cut Tape (CT) 1,000 : ¥28.81648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 2.4VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 41.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 1.8 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
1,848 In Stock | 1 : ¥55.24000 Cut Tape (CT) 1,000 : ¥32.22895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 22.2 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
2,000 In Stock | 1,000 : ¥26.66788 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 15.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 6.75 VDC | 0.9 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
5,759 In Stock | 1 : ¥33.79000 Cut Tape (CT) 1,000 : ¥24.80388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 8.3 mA | Latching, Single Coil | - | J Lead | Sealed - Hermetically | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
1,691 In Stock | 1 : ¥6.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 48VDC - Max | 900VA, 144W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -25°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
119,629 In Stock | 1 : ¥29.05000 Cut Tape (CT) 1,000 : ¥16.93600 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Surface Mount | 2.4VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 41.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 25 mA | Non Latching | - | PC Pin | - | - | 4.8 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
681 In Stock | 1 : ¥27.26000 Tube | Tube | Obsolete | Through Hole | 10VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 32.5 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
192 In Stock | 1 : ¥28.33000 Tube | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 22.2 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
431 In Stock | 1 : ¥28.87000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 43 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
2,228 In Stock | 1 : ¥38.79000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 43 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
768 In Stock | 1 : ¥38.79000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
357 In Stock | 1 : ¥38.79000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - |