PC312-5H-X | |
---|---|
DigiKey Part Number | 2634-PC312-5H-X-ND |
Manufacturer | |
Manufacturer Product Number | PC312-5H-X |
Description | RELAY TELECOM SPDT 3A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 48VDC - Max | |
Load - Max Switching | 900VA, 144W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.44000 | ¥6.44 |
10 | ¥5.99800 | ¥59.98 |
25 | ¥5.33080 | ¥133.27 |
50 | ¥5.06440 | ¥253.22 |
100 | ¥4.79810 | ¥479.81 |
250 | ¥4.69264 | ¥1,173.16 |