PC323-12L-X | |
---|---|
DigiKey Part Number | 2634-PC323-12L-X-ND |
Manufacturer | |
Manufacturer Product Number | PC323-12L-X |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC323-12L-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 750VA, 144W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
20 | ¥10.76600 | ¥215.32 |
40 | ¥9.09025 | ¥363.61 |
100 | ¥8.61210 | ¥861.21 |
260 | ¥7.65535 | ¥1,990.39 |
500 | ¥7.17712 | ¥3,588.56 |
1,000 | ¥6.69857 | ¥6,698.57 |
5,000 | ¥6.45934 | ¥32,296.70 |