MX66U2G45GXRI00 | |
---|---|
DigiKey Part Number | 1092-1219-ND |
Manufacturer | |
Manufacturer Product Number | MX66U2G45GXRI00 |
Description | IC FLASH 2GBIT SPI/QUAD 24CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 1.5ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.85000 | ¥236.85 |
10 | ¥210.27800 | ¥2,102.78 |
25 | ¥200.52280 | ¥5,013.07 |
40 | ¥195.68900 | ¥7,827.56 |
80 | ¥188.76088 | ¥15,100.87 |
230 | ¥178.65248 | ¥41,090.07 |
440 | ¥172.69977 | ¥75,987.90 |