AS4C8M16SA-6BIN | |
---|---|
DigiKey Part Number | 1450-1264-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16SA-6BIN |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥38.29100 | ¥382.91 |
25 | ¥37.55840 | ¥938.96 |
40 | ¥37.28700 | ¥1,491.48 |
80 | ¥33.45800 | ¥2,676.64 |
348 | ¥33.33299 | ¥11,599.88 |
696 | ¥31.24043 | ¥21,743.34 |
1,044 | ¥29.92222 | ¥31,238.80 |