AT25FF321A-SSHN-B | |
---|---|
DigiKey Part Number | 1265-AT25FF321A-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-SSHN-B |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
EDA/CAD Models | AT25FF321A-SSHN-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.20800 | ¥72.08 |
25 | ¥6.87640 | ¥171.91 |
50 | ¥6.63680 | ¥331.84 |
100 | ¥6.40280 | ¥640.28 |
250 | ¥6.10712 | ¥1,526.78 |
500 | ¥5.89184 | ¥2,945.92 |
1,000 | ¥5.68422 | ¥5,684.22 |
5,000 | ¥5.22858 | ¥26,142.90 |