LP2980IM5-ADJ/NOM3 | |
---|---|
DigiKey Part Number | 296-LP2980IM5-ADJ/NOM3TR-ND - Tape & Reel (TR) 296-LP2980IM5-ADJ/NOM3CT-ND - Cut Tape (CT) 296-LP2980IM5-ADJ/NOM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-ADJ/NOM3 |
Description | 50-MA, 16-V, ADJUSTABLE LOW-DROP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-ADJ/NOM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 70dB ~ 42dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15480 | ¥153.87 |
100 | ¥5.05570 | ¥505.57 |
250 | ¥4.72600 | ¥1,181.50 |
500 | ¥4.17630 | ¥2,088.15 |
1,000 | ¥3.29711 | ¥3,297.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07730 | ¥9,231.90 |
6,000 | ¥2.92344 | ¥17,540.64 |
15,000 | ¥2.81353 | ¥42,202.95 |
30,000 | ¥2.72561 | ¥81,768.30 |