NTMTSC1D6N10MCTXG | |
---|---|
DigiKey Part Number | 488-NTMTSC1D6N10MCTXGTR-ND - Tape & Reel (TR) 488-NTMTSC1D6N10MCTXGCT-ND - Cut Tape (CT) 488-NTMTSC1D6N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTSC1D6N10MCTXG |
Description | MOSFET N-CH 100V 35A/267A 8TDFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Ta), 267A (Tc) 5.1W (Ta), 291W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) |
Datasheet | Datasheet |
EDA/CAD Models | NTMTSC1D6N10MCTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7630 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.1W (Ta), 291W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥44.53000 | ¥445.30 |
100 | ¥36.02540 | ¥3,602.54 |
500 | ¥32.02268 | ¥16,011.34 |
1,000 | ¥27.41943 | ¥27,419.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.81828 | ¥77,454.84 |