MX25L51245GXDI-08G | |
---|---|
DigiKey Part Number | 1092-1246-ND |
Manufacturer | |
Manufacturer Product Number | MX25L51245GXDI-08G |
Description | IC FLASH 512MBIT SPI/QU 24CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥53.09300 | ¥530.93 |
25 | ¥51.98120 | ¥1,299.53 |
40 | ¥51.80375 | ¥2,072.15 |
80 | ¥46.48288 | ¥3,718.63 |
230 | ¥45.07752 | ¥10,367.83 |
480 | ¥42.86560 | ¥20,575.49 |
960 | ¥41.37092 | ¥39,716.08 |