DS90LV019TMTCX/NOPB | |
---|---|
DigiKey Part Number | 296-38002-2-ND - Tape & Reel (TR) 296-38002-1-ND - Cut Tape (CT) 296-38002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV019TMTCX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV019TMTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.26200 | ¥202.62 |
25 | ¥19.11240 | ¥477.81 |
100 | ¥16.28410 | ¥1,628.41 |
250 | ¥15.29028 | ¥3,822.57 |
500 | ¥13.37902 | ¥6,689.51 |
1,000 | ¥11.08545 | ¥11,085.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.32094 | ¥25,802.35 |
5,000 | ¥9.93867 | ¥49,693.35 |