LT3093EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3093EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3093EMSE#PBF |
Description | IC REG LIN NEG ADJ 200MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3093EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 73dB (1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥33.20900 | ¥332.09 |
37 | ¥31.66541 | ¥1,171.62 |
111 | ¥27.49541 | ¥3,051.99 |
259 | ¥27.19506 | ¥7,043.52 |