LTC6902IMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6902IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6902IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC6902IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6902IMS#TRPBF |
Description | IC OSC SILICON PROG 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6902IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100kHz ~ 20MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.41597 | ¥106,039.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.62000 | ¥77.62 |
10 | ¥70.15200 | ¥701.52 |
25 | ¥66.88760 | ¥1,672.19 |
100 | ¥58.07690 | ¥5,807.69 |
250 | ¥55.46704 | ¥13,866.76 |
500 | ¥50.57288 | ¥25,286.44 |
1,000 | ¥44.04735 | ¥44,047.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
10 | ¥67.74700 | ¥677.47 |
25 | ¥64.59480 | ¥1,614.87 |
100 | ¥56.08610 | ¥5,608.61 |
250 | ¥53.56568 | ¥13,391.42 |
500 | ¥48.83930 | ¥24,419.65 |
1,000 | ¥42.53746 | ¥42,537.46 |