UC1846MDWREP | |
---|---|
DigiKey Part Number | 296-21291-2-ND - Tape & Reel (TR) 296-21291-1-ND - Cut Tape (CT) 296-21291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1846MDWREP |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1846MDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 40V | |
Voltage - Supply | 6.95V ~ 40V | |
Current - Supply | 17 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.59000 | ¥63.59 |
10 | ¥57.40900 | ¥574.09 |
25 | ¥54.74120 | ¥1,368.53 |
100 | ¥47.53200 | ¥4,753.20 |
250 | ¥45.39548 | ¥11,348.87 |
500 | ¥41.38988 | ¥20,694.94 |
1,000 | ¥36.04924 | ¥36,049.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.71413 | ¥69,428.26 |