TPS7A1412PYBKR | |
---|---|
DigiKey Part Number | 296-TPS7A1412PYBKRTR-ND - Tape & Reel (TR) 296-TPS7A1412PYBKRCT-ND - Cut Tape (CT) 296-TPS7A1412PYBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1412PYBKR |
Description | 1-A, LOW INPUT AND OUTPUT VOLTAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.71x1.16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.099V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5.7 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 90dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.71x1.16) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.98300 | ¥79.83 |
25 | ¥7.57280 | ¥189.32 |
100 | ¥6.22030 | ¥622.03 |
250 | ¥5.81516 | ¥1,453.79 |
500 | ¥5.13882 | ¥2,569.41 |
1,000 | ¥4.05695 | ¥4,056.95 |
2,500 | ¥3.78651 | ¥9,466.27 |
5,000 | ¥3.59720 | ¥17,986.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.23261 | ¥38,791.32 |