NCP170AXV330T2G | |
---|---|
DigiKey Part Number | NCP170AXV330T2GOSTR-ND - Tape & Reel (TR) NCP170AXV330T2GOSCT-ND - Cut Tape (CT) NCP170AXV330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV330T2G |
Description | IC REG LIN 3.3V 150MA SOT563-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 41dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.73720 | ¥68.43 |
100 | ¥2.03430 | ¥203.43 |
250 | ¥1.72100 | ¥430.25 |
500 | ¥1.64278 | ¥821.39 |
1,000 | ¥1.21253 | ¥1,212.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13432 | ¥4,537.28 |
8,000 | ¥1.05610 | ¥8,448.80 |
12,000 | ¥1.00133 | ¥12,015.96 |
28,000 | ¥0.97786 | ¥27,380.08 |