TPS75918KTTT | |
---|---|
DigiKey Part Number | 296-15932-2-ND - Tape & Reel (TR) 296-15932-1-ND - Cut Tape (CT) 296-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75918KTTT |
Description | IC REG LINEAR 1.8V 7.5A DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75918KTTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15100 | ¥461.51 |
25 | ¥44.00720 | ¥1,100.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥44.00880 | ¥2,200.44 |
100 | ¥38.21210 | ¥3,821.21 |
250 | ¥36.49444 | ¥9,123.61 |
500 | ¥33.27448 | ¥16,637.24 |
1,250 | ¥28.98091 | ¥36,226.14 |
2,500 | ¥27.90756 | ¥69,768.90 |