TPS3305-18DGNR | |
---|---|
DigiKey Part Number | 296-3299-2-ND - Tape & Reel (TR) 296-3299-1-ND - Cut Tape (CT) 296-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-18DGNR |
Description | IC SUPERVISOR 2 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-18DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.55500 | ¥205.55 |
25 | ¥19.43280 | ¥485.82 |
100 | ¥16.84270 | ¥1,684.27 |
250 | ¥15.97920 | ¥3,994.80 |
500 | ¥14.33802 | ¥7,169.01 |
1,000 | ¥12.09227 | ¥12,092.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.48769 | ¥28,719.23 |
5,000 | ¥11.05581 | ¥55,279.05 |