MNA-4A+ | |
---|---|
DigiKey Part Number | 3157-MNA-4A+TR-ND - Tape & Reel (TR) 3157-MNA-4A+CT-ND - Cut Tape (CT) 3157-MNA-4A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNA-4A+ |
Description | IC AMP CELL 500MHZ-2.5GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 2.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 18.8dBm | |
Gain | 17dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 75mA | |
Test Frequency | 750MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥30.20400 | ¥302.04 |
20 | ¥28.76700 | ¥575.34 |
50 | ¥26.79680 | ¥1,339.84 |
100 | ¥25.61460 | ¥2,561.46 |
200 | ¥23.15165 | ¥4,630.33 |
500 | ¥22.65906 | ¥11,329.53 |
1,000 | ¥21.08286 | ¥21,082.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.49172 | ¥40,983.44 |
4,000 | ¥19.60091 | ¥78,403.64 |