MNA-2A+ | |
---|---|
DigiKey Part Number | 3157-MNA-2A+TR-ND - Tape & Reel (TR) 3157-MNA-2A+CT-ND - Cut Tape (CT) 3157-MNA-2A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNA-2A+ |
Description | IC AMP CELL 500MHZ-2.5GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 2.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 19.3dBm | |
Gain | 14.7dB | |
Noise Figure | 5.4dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 84mA | |
Test Frequency | 750MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥24.93300 | ¥249.33 |
20 | ¥23.74300 | ¥474.86 |
50 | ¥22.46200 | ¥1,123.10 |
100 | ¥21.77240 | ¥2,177.24 |
200 | ¥19.70355 | ¥3,940.71 |
500 | ¥19.01408 | ¥9,507.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.73326 | ¥17,733.26 |
2,000 | ¥17.04368 | ¥34,087.36 |
3,000 | ¥17.03534 | ¥51,106.02 |