SL 87 WPM - 8 OHM | |
---|---|
DigiKey Part Number | 2056-SL87WPM-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 WPM - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 89DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 200 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 87 WPM - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 5 kHz | |
Frequency - Self Resonant | 290Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.142" (29.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.05000 | ¥102.05 |
10 | ¥83.52700 | ¥835.27 |
45 | ¥71.87600 | ¥3,234.42 |
90 | ¥67.18633 | ¥6,046.77 |
270 | ¥66.26074 | ¥17,890.40 |
540 | ¥65.75476 | ¥35,507.57 |