MC78M05CDTRKG | |
---|---|
DigiKey Part Number | MC78M05CDTRKGOSTR-ND - Tape & Reel (TR) MC78M05CDTRKGOSCT-ND - Cut Tape (CT) MC78M05CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M05CDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.77120 | ¥94.28 |
100 | ¥2.80200 | ¥280.20 |
250 | ¥2.37080 | ¥592.70 |
500 | ¥2.26286 | ¥1,131.43 |
1,000 | ¥1.67023 | ¥1,670.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56249 | ¥3,906.22 |
5,000 | ¥1.45473 | ¥7,273.65 |
12,500 | ¥1.37929 | ¥17,241.12 |
25,000 | ¥1.34696 | ¥33,674.00 |
62,500 | ¥1.33363 | ¥83,351.88 |