TLC555ID | |
---|---|
DigiKey Part Number | 296-1337-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555ID |
Description | IC OSC SGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥11.15300 | ¥111.53 |
25 | ¥9.48680 | ¥237.17 |
100 | ¥7.61250 | ¥761.25 |
250 | ¥6.69796 | ¥1,674.49 |
500 | ¥6.13896 | ¥3,069.48 |
1,000 | ¥5.67388 | ¥5,673.88 |
2,500 | ¥5.17721 | ¥12,943.02 |
5,000 | ¥4.87453 | ¥24,372.65 |