ICM7555ISA+T | |
---|---|
DigiKey Part Number | ICM7555ISA+TTR-ND - Tape & Reel (TR) ICM7555ISA+TCT-ND - Cut Tape (CT) ICM7555ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7555ISA+T |
Description | IC OSC SGL TIMER 500KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555ISA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 2V ~ 16.5V | |
Current - Supply | 30 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.30400 | ¥213.04 |
25 | ¥20.14360 | ¥503.59 |
100 | ¥17.45810 | ¥1,745.81 |
250 | ¥16.56280 | ¥4,140.70 |
500 | ¥15.76216 | ¥7,881.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.76220 | ¥39,405.50 |