CY2305SXI-1 | |
---|---|
DigiKey Part Number | 448-CY2305SXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2305SXI-1 |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305SXI-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.74800 | ¥267.48 |
97 | ¥21.91258 | ¥2,125.52 |
291 | ¥20.78887 | ¥6,049.56 |
582 | ¥18.65375 | ¥10,856.48 |
1,067 | ¥15.73204 | ¥16,786.09 |
2,522 | ¥14.94546 | ¥37,692.45 |
5,044 | ¥14.38360 | ¥72,550.88 |