NCP163AFCS180T2G | |
---|---|
DigiKey Part Number | NCP163AFCS180T2GOSTR-ND - Tape & Reel (TR) NCP163AFCS180T2GOSCT-ND - Cut Tape (CT) NCP163AFCS180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS180T2G |
Description | IC REG LINEAR 1.8V 250MA 4WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCS180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.88130 | ¥188.13 |
250 | ¥1.59144 | ¥397.86 |
500 | ¥1.41648 | ¥708.24 |
1,000 | ¥1.27212 | ¥1,272.12 |
2,500 | ¥1.11924 | ¥2,798.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91919 | ¥4,595.95 |
10,000 | ¥0.84312 | ¥8,431.20 |
25,000 | ¥0.81142 | ¥20,285.50 |
50,000 | ¥0.79240 | ¥39,620.00 |