TCR3UF33A,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR3UF33A,LM(TR-ND - Tape & Reel (TR) 264-TCR3UF33A,LM(CT-ND - Cut Tape (CT) 264-TCR3UF33A,LM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF33A,LM(CT |
Description | (LDO) LINEAR VOLTAGE REG, VIN: 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.287V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.56720 | ¥64.18 |
100 | ¥1.93910 | ¥193.91 |
250 | ¥1.62916 | ¥407.29 |
500 | ¥1.43824 | ¥719.12 |
1,000 | ¥1.27799 | ¥1,277.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07515 | ¥3,225.45 |
6,000 | ¥0.97339 | ¥5,840.34 |
9,000 | ¥0.92165 | ¥8,294.85 |
15,000 | ¥0.86358 | ¥12,953.70 |
21,000 | ¥0.82925 | ¥17,414.25 |
30,000 | ¥0.79592 | ¥23,877.60 |
75,000 | ¥0.73323 | ¥54,992.25 |